+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1E434

Stand; 9mm; aluminium; Mounting: 1/4"

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1E434
TME Symbol:
HT1E434

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool accessories
stand
Height
9mm
Material
aluminium
Mounting
1/4"
Gross weight105 g
EAN code5902801448652
See other products in this category: Industrial and Workshop Lighting HÖGERT TECHNIK,
*
HT1E434
0 in TME stock
Net price for quantities from 1 pcs - 9.96 USDGross price for quantities from 1 pcs - 9.96 USD
Net price for quantities from 3 pcs - 8.97 USDGross price for quantities from 3 pcs - 8.97 USD
No. of pieces (Multiplicity: 1)