+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P016

Pliers: universal; elongated; ergonomic two-component handles


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P016
TME Symbol:
HT1P016

Specification

Manufacturer
HÖGERT TECHNIK
Type of pliers
universal
Kind of pliers
elongated
Oblique pliers/knives features
ergonomic two-component handles
Pliers length
160mm
Tool material
chrome - vanadium steel
Conform to the norm
DIN ISO 5745
Blade hardness
58-62 HRC
Gross weight152.48 g
EAN code5901867113580
See other products in this category: Universal Pliers HÖGERT TECHNIK,
*
HT1P016
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.69 USDGross price for quantities from 1 pcs - 5.69 USD
Net price for quantities from 3 pcs - 5.12 USDGross price for quantities from 3 pcs - 5.12 USD
Packaging method by the manufacturer:
Cardboard = 6 pcs