+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P026

Pliers; flat; 160mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P026
TME Symbol:
HT1P026

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
flat
Oblique pliers/knives features
ergonomic two-component handles
Tool material
chrome - vanadium steel
Blade hardness
58-62 HRC
Pliers length
160mm
Conform to the norm
DIN ISO 5745
Gross weight156.42 g
EAN code5901867113627
See other products in this category: Flat and Semicircular Pliers HÖGERT TECHNIK,
*
HT1P026
6 in TME stock
Net price for quantities from 1 pcs - 6.20 USDGross price for quantities from 1 pcs - 6.20 USD
Net price for quantities from 3 pcs - 5.58 USDGross price for quantities from 3 pcs - 5.58 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs