+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P048

Cutters; L: 450mm; Tool material: steel; Øcable: 22mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P048
TME Symbol:
HT1P048

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
cutters
Length
0.45m
Tool material
steel
Cutting range
aluminium/copper cable Ø22mm max
Cable external diameter
22mm
Pliers/knives application
for cutting copper and aluminium cables
Gross weight1.5021 kg
EAN code5902801258398
See other products in this category: Wire Rope and Cable Cutters HÖGERT TECHNIK,
*
HT1P048
1 in TME stock
Net price for quantities from 1 pcs - 20.52 USDGross price for quantities from 1 pcs - 20.52 USD
Net price for quantities from 3 pcs - 18.47 USDGross price for quantities from 3 pcs - 18.47 USD
No. of pieces (Multiplicity: 1)