+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P052

Pliers: cutting; side,precision; 115mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P052
TME Symbol:
HT1P052

Specification

Manufacturer
HÖGERT TECHNIK
Type of pliers
cutting
Kind of pliers
precision, side
Oblique pliers/knives features
ergonomic two-component handles
Blade hardness
50-55 HRC
Pliers length
115mm
Gross weight81.12 g
EAN code5901867118790
See other products in this category: Cutting Pliers HÖGERT TECHNIK,
*
HT1P052
226 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.79 USDGross price for quantities from 1 pcs - 3.79 USD
Net price for quantities from 3 pcs - 3.41 USDGross price for quantities from 3 pcs - 3.41 USD
Packaging method by the manufacturer:Cardboard = 12 pcs