+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P056

Pliers; curved,precision; 130mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P056
TME Symbol:
HT1P056

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
curved, precision
Oblique pliers/knives features
ergonomic two-component handles
Blade hardness
50-55 HRC
Pliers length
130mm
Gross weight81.6 g
EAN code5901867132161
See other products in this category: Flat and Semicircular Pliers HÖGERT TECHNIK,
*
HT1P056
11 in TME stock
Net price for quantities from 1 pcs - 3.42 USDGross price for quantities from 1 pcs - 3.42 USD
Net price for quantities from 3 pcs - 3.07 USDGross price for quantities from 3 pcs - 3.07 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 12 pcs