+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P161

Tool: for crimping; insulated solder sleeves; 0.5÷4mm2

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P161
TME Symbol:
HT1P161

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
for crimping
Wire cross-section
0.5...4mm2
Die shape
trapeze
Length
191mm
Crimp tool application
  • insulated solder sleeves
  • non-insulated solder sleeves
Gross weight417.5 g
EAN code5901867187390
See other products in this category: Crimping Tools for Terminals HÖGERT TECHNIK,
*
HT1P161
2 in TME stock
Net price for quantities from 1 pcs - 44.39 USDGross price for quantities from 1 pcs - 44.39 USD
Net price for quantities from 3 pcs - 39.95 USDGross price for quantities from 3 pcs - 39.95 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs