+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P171

Tool: for crimping


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P171
TME Symbol:
HT1P171

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
for crimping
Length
0.2m
Crimp tool application
  • RJ11 connectors
  • RJ12 connectors
  • RJ45 connectors
Gross weight361.52 g
EAN code5902801327520

WATCH VIDEO

See other products in this category: Crimping Tools for RJ Plugs HÖGERT TECHNIK,
*
HT1P171
18 in TME stock
Net price for quantities from 1 pcs - 12.37 USDGross price for quantities from 1 pcs - 12.37 USD
Net price for quantities from 3 pcs - 11.13 USDGross price for quantities from 3 pcs - 11.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs