+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P184

Stripping tool; 24AWG÷10AWG; 0.2÷6mm2; Wire: round; automatic


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P184
TME Symbol:
HT1P184

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
stripping tool
Wire size
24AWG...10AWG
Wire cross-section
0.2...6mm2
Kind of stripping wire
round
Version
automatic
Gross weight387.5 g
EAN code5902801327049
See other products in this category: Strippers for wire & cable HÖGERT TECHNIK,
*
HT1P184
48 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.76 USDGross price for quantities from 1 pcs - 10.76 USD
Net price for quantities from 3 pcs - 9.68 USDGross price for quantities from 3 pcs - 9.68 USD
Packaging method by the manufacturer:Cardboard = 6 pcs