+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P189

Stripping tool; Øcable: 8÷28mm; Wire: round; Tool length: 170mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P189
TME Symbol:
HT1P189

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
stripping tool
Cable external diameter
8...28mm
Kind of stripping wire
round
Tool length
170mm
Gross weight100.5 g
EAN code5901867138446
See other products in this category: Strippers for wire & cable HÖGERT TECHNIK,
*
HT1P189
3 in TME stock
Net price for quantities from 1 pcs - 5.07 USDGross price for quantities from 1 pcs - 5.07 USD
Net price for quantities from 3 pcs - 4.56 USDGross price for quantities from 3 pcs - 4.56 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 12 pcs