+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P191

Tool: for crimping; insulated solder sleeves; 4÷16mm2

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P191
TME Symbol:
HT1P191

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
for crimping
Wire cross-section
4...16mm2
Die shape
square
Length
210mm
Crimp tool application
  • insulated solder sleeves
  • non-insulated solder sleeves
Gross weight568.1 g
EAN code5902801341502
See other products in this category: Crimping Tools for Terminals HÖGERT TECHNIK,
*
HT1P191
29 in TME stock
Net price for quantities from 1 pcs - 30.65 USDGross price for quantities from 1 pcs - 30.65 USD
Net price for quantities from 3 pcs - 27.20 USDGross price for quantities from 3 pcs - 27.20 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs