+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P192

Tool: for crimping; non-insulated terminals; 1.5÷6mm2

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P192
TME Symbol:
HT1P192

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
for crimping
Wire cross-section
1.5...6mm2
Length
0.22m
Crimp tool application
  • non-insulated terminals
  • non-insulated terminals
Gross weight587.6 g
EAN code5901867120137
See other products in this category: Crimping Tools for Terminals HÖGERT TECHNIK,
*
HT1P192
12 in TME stock
Net price for quantities from 1 pcs - 17.35 USDGross price for quantities from 1 pcs - 17.35 USD
Net price for quantities from 3 pcs - 15.61 USDGross price for quantities from 3 pcs - 15.61 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs