+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P193

Tool: for crimping; non-insulated terminals; 1÷10mm2

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P193
TME Symbol:
HT1P193

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
for crimping
Wire cross-section
1...10mm2
Length
0.22m
Crimp tool application
  • non-insulated terminals
  • non-insulated terminals
Gross weight580.7 g
EAN code5901867120182
See other products in this category: Crimping Tools for Terminals HÖGERT TECHNIK,
*
HT1P193
3 in TME stock
Net price for quantities from 1 pcs - 17.38 USDGross price for quantities from 1 pcs - 17.38 USD
Net price for quantities from 3 pcs - 15.64 USDGross price for quantities from 3 pcs - 15.64 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs