+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P195

Tool: for crimping; thin-walled sleeves; 0.5÷6mm2

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P195
TME Symbol:
HT1P195

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
for crimping
Crimp tool application
thin-walled sleeves
Wire cross-section
0.5...6mm2
Length
0.22m
Gross weight595.5 g
EAN code5901867120267
See other products in this category: Crimping Tools for Terminals HÖGERT TECHNIK,
*
HT1P195
18 in TME stock
Net price for quantities from 1 pcs - 16.53 USDGross price for quantities from 1 pcs - 16.53 USD
Net price for quantities from 3 pcs - 14.88 USDGross price for quantities from 3 pcs - 14.88 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs