+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P199

Tool: for crimping; solar connectors type MC4; 2.5mm2,4mm2,6mm2

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P199
TME Symbol:
HT1P199

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
for crimping
Crimp tool application
solar connectors type MC4
Wire cross-section
2.5mm2/4mm2/6mm2
Length
270mm
Application
photovoltaics
Gross weight808.89 g
EAN code5902801028557
See other products in this category: Crimping Tools - Others HÖGERT TECHNIK,
*
HT1P199
4 in TME stock
Net price for quantities from 1 pcs - 68.11 USDGross price for quantities from 1 pcs - 68.11 USD
Net price for quantities from 3 pcs - 61.30 USDGross price for quantities from 3 pcs - 61.30 USD
No. of pieces (Multiplicity: 1)