+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P909

Pliers; side,cutting,insulated; 160mm; 1kVAC


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P909
TME Symbol:
HT1P909

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
cutting, insulated, side
Blade hardness
55-60 HRC
Pliers length
160mm
Conform to the norm
DIN ISO 5749 EN 60900 VDE
Max. operating voltage
1kV AC
Gross weight242.04 g
EAN code5901867199362
See other products in this category: Insulated Pliers HÖGERT TECHNIK,
*
HT1P909
17 in TME stock
Net price for quantities from 1 pcs - 14.52 USDGross price for quantities from 1 pcs - 14.52 USD
Net price for quantities from 3 pcs - 13.06 USDGross price for quantities from 3 pcs - 13.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs