+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1P923

Pliers; insulated,universal,elongated; 200mm; 1kVAC

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1P923
TME Symbol:
HT1P923

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pliers
Kind of pliers
elongated, insulated, universal
Oblique pliers/knives features
blackened tool
Blade hardness
55-60 HRC
Pliers length
200mm
Conform to the norm
DIN ISO 5745 EN 60900 VDE
Max. operating voltage
1kV AC
Gross weight228.07 g
EAN code5901867199416
See other products in this category: Insulated Pliers HÖGERT TECHNIK,
*
HT1P923
6 in TME stock
Net price for quantities from 1 pcs - 16.44 USDGross price for quantities from 1 pcs - 16.44 USD
Net price for quantities from 3 pcs - 14.80 USDGross price for quantities from 3 pcs - 14.80 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs