+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1R016

Wrench: combination spanner; rattle; 16mm; Chrom-vanadium steel

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1R016
TME Symbol:
HT1R016

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
16mm
Material
Chrom-vanadium steel
Key features
box end has 15° offset
Gross weight171.26 g
EAN code5901867144539
See other products in this category: Wrenches and Combination Wrenches HÖGERT TECHNIK,
*
HT1R016
0 in TME stock
Net price for quantities from 1 pcs - 6.32 USDGross price for quantities from 1 pcs - 6.32 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs