+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1R027

Wrench: combination spanner; rattle; 27mm; Chrom-vanadium steel

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1R027
TME Symbol:
HT1R027

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
27mm
Material
Chrom-vanadium steel
Key features
box end has 15° offset
Gross weight691.9 g
EAN code5901867144614
See other products in this category: Wrenches and Combination Wrenches HÖGERT TECHNIK,
*
HT1R027
3 in TME stock
Net price for quantities from 1 pcs - 11.67 USDGross price for quantities from 1 pcs - 11.67 USD
Net price for quantities from 3 pcs - 10.50 USDGross price for quantities from 3 pcs - 10.50 USD
No. of pieces (Multiplicity: 1)