+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1R050

Wrench: combination spanner; rattle,with joint; 10mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1R050
TME Symbol:
HT1R050

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
combination spanner
Kind of wrench
rattle, with joint
Spanner size
10mm
Material
Chrom-vanadium steel
Key features
box end has 15° offset
Gross weight77.71 g
EAN code5901867144669
See other products in this category: Wrenches and Combination Wrenches HÖGERT TECHNIK,
*
HT1R050
19 in TME stock
Net price for quantities from 1 pcs - 5.07 USDGross price for quantities from 1 pcs - 5.07 USD
Net price for quantities from 3 pcs - 4.56 USDGross price for quantities from 3 pcs - 4.56 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs