+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1R057

Wrench: combination spanner; rattle,with joint; 17mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1R057
TME Symbol:
HT1R057

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
combination spanner
Kind of wrench
rattle, with joint
Spanner size
17mm
Material
Chrom-vanadium steel
Key features
box end has 15° offset
Gross weight214.64 g
EAN code5901867144737
See other products in this category: Wrenches and Combination Wrenches HÖGERT TECHNIK,
*
HT1R057
2 in TME stock
Net price for quantities from 1 pcs - 8.54 USDGross price for quantities from 1 pcs - 8.54 USD
Net price for quantities from 3 pcs - 7.69 USDGross price for quantities from 3 pcs - 7.69 USD
No. of pieces (Multiplicity: 1)