+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1R072

Wrench: flat; double-sided,rattle; 13mm; L: 190mm; Teeth: 72

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1R072
TME Symbol:
HT1R072

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
flat
Kind of wrench
double-sided, rattle
Spanner size
13mm
Length
190mm
Material
Chrom-vanadium steel
Key features
box end has 15° offset
Number of teeth
72
Gross weight159.4 g
EAN code5902801373916
See other products in this category: Wrenches and Combination Wrenches HÖGERT TECHNIK,
*
HT1R072
14 in TME stock
Net price for quantities from 1 pcs - 15.49 USDGross price for quantities from 1 pcs - 15.49 USD
Net price for quantities from 3 pcs - 13.94 USDGross price for quantities from 3 pcs - 13.94 USD
No. of pieces (Multiplicity: 1)