+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1R073

Wrench: flat; double-sided,rattle; 17mm; L: 215mm; Teeth: 72

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1R073
TME Symbol:
HT1R073

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
flat
Kind of wrench
double-sided, rattle
Spanner size
17mm
Length
215mm
Material
Chrom-vanadium steel
Key features
box end has 15° offset
Number of teeth
72
Gross weight221.12 g
EAN code5902801373961
See other products in this category: Wrenches and Combination Wrenches HÖGERT TECHNIK,
*
HT1R073
9 in TME stock
Net price for quantities from 1 pcs - 19.70 USDGross price for quantities from 1 pcs - 19.70 USD
Net price for quantities from 3 pcs - 17.73 USDGross price for quantities from 3 pcs - 17.73 USD
No. of pieces (Multiplicity: 1)