+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S023

Screwdriver: standard; Phillips; PH1; 75mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S023
TME Symbol:
HT1S023

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH1
Blade length
75mm
Blade material
alloy steel
Screwdriver features
  • magnetic
  • two-component handle
Gross weight62.4 g
EAN code5902801027505
See other products in this category: Standard Screwdrivers HÖGERT TECHNIK,
*
HT1S023
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 3 pcs - 1.44 USDGross price for quantities from 3 pcs - 1.44 USD
Packaging method by the manufacturer:Cardboard = 12 pcs