+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S904

Screwdriver: insulated; slot; SL 4; 100mm; 1kVAC; alloy steel

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S904
TME Symbol:
HT1S904

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
insulated
Kind of bit
slot
Bit size
SL 4
Blade length
100mm
Max. operating voltage
1kV AC
Conform to the norm
EN 60900 VDE
Material
alloy steel
Tools application
for electricians
Screwdriver features
  • ergonomic handle
  • two-component handle
Gross weight50.5 g
EAN code5901867114617
See other products in this category: Insulated Screwdrivers HÖGERT TECHNIK,
*
HT1S904
27 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 3 pcs - 2.05 USDGross price for quantities from 3 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs