+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1S965-1

Screwdriver: insulated; Phillips; PH1; 80mm; 1kVAC

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S965-1
TME Symbol:
HT1S965-1

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
insulated
Kind of bit
Phillips
Bit size
PH1
Blade length
80mm
Max. operating voltage
1kV AC
Conform to the norm
EN 60900 VDE
Blade material
alloy steel
Screwdriver features
  • anti-slip handle
  • ergonomic handle
  • two-component handle
Tools application
  • control cabinets
  • distribution chests
  • for electricians
  • terminal block
Gross weight57.18 g
EAN code5902801507304
See other products in this category: Insulated Screwdrivers HÖGERT TECHNIK,
*
HT1S965-1
3 in TME stock
Net price for quantities from 1 pcs - 2.87 USDGross price for quantities from 1 pcs - 2.87 USD
Net price for quantities from 3 pcs - 2.57 USDGross price for quantities from 3 pcs - 2.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs