+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1W422-1

Wrench: combination spanner; 22mm; Chrom-vanadium steel

NEW

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1W422-1
TME Symbol:
HT1W422-1

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
combination spanner
Spanner size
22mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113
Key features
flat head has 15° offset
Gross weight262.4 g
EAN code5902801402005
See other products in this category: Wrenches and Combination Wrenches HÖGERT TECHNIK,
*
HT1W422-1
0 in TME stock
Net price for quantities from 1 pcs - 3.70 USDGross price for quantities from 1 pcs - 3.70 USD
Net price for quantities from 3 pcs - 3.33 USDGross price for quantities from 3 pcs - 3.33 USD
No. of pieces (Multiplicity: 1)