+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1W450

Wrench: combination spanner; double-sided; 50mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1W450
TME Symbol:
HT1W450

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
50mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113
Key features
  • box end has 15° offset
  • optimal angle of head inclination enables to operate in hard to reach places
Gross weight1.86 kg
EAN code5902801027659
See other products in this category: Wrenches and Combination Wrenches HÖGERT TECHNIK,
*
HT1W450
0 in TME stock
Net price for quantities from 1 pcs - 29.71 USDGross price for quantities from 1 pcs - 29.71 USD
Net price for quantities from 3 pcs - 26.74 USDGross price for quantities from 3 pcs - 26.74 USD
No. of pieces (Multiplicity: 1)