+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1W455

Wrench: combination spanner; double-sided; 55mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1W455
TME Symbol:
HT1W455

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
55mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113
Key features
  • box end has 15° offset
  • optimal angle of head inclination enables to operate in hard to reach places
Gross weight3.071 kg
EAN code5902801027673
See other products in this category: Wrenches and Combination Wrenches HÖGERT TECHNIK,
*
HT1W455
0 in TME stock
Net price for quantities from 1 pcs - 49.64 USDGross price for quantities from 1 pcs - 49.64 USD
Net price for quantities from 3 pcs - 44.68 USDGross price for quantities from 3 pcs - 44.68 USD
No. of pieces (Multiplicity: 1)