+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1W804

Wrench: hex key-set; spherical; Chrom-vanadium steel; 9pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1W804
TME Symbol:
HT1W804

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
hex key - set
Kind of wrench
spherical
Material
Chrom-vanadium steel
Quantity in set/package
9pcs.
Spanner size
  • HEX 1.5mm
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 8mm
  • HEX 10mm
Gross weight366.23 g
EAN code5901867115201
See other products in this category: Hex and Torx keys HÖGERT TECHNIK,
*
HT1W804
4 in TME stock
Net price for quantities from 1 set - 5.87 USDGross price for quantities from 1 set - 5.87 USD
Net price for quantities from 3 set - 5.28 USDGross price for quantities from 3 set - 5.28 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 set