+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1W852

Wrench: hex key; spherical; HEX 2.5mm; Working part len: 75mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1W852
TME Symbol:
HT1W852

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 2.5mm
Working part length
75mm
Kind of handle
T
Gross weight19.64 g
EAN code5902801335907
See other products in this category: Hex and Torx keys HÖGERT TECHNIK,
*
HT1W852
20 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 3 pcs - 1.42 USDGross price for quantities from 3 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)