+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT20-1100M0

Logger; for wall mounting; IP20; 150x100x28mm; Display: LCD

Manufacturer: LUMEL

Manufacturer part number:
HT20-1100M0
TME Symbol:
HT20-1100M0

Specification

Manufacturer
LUMEL
Type of automation module
logger
Mounting
for wall mounting
IP rating
IP20
Body dimensions
150x100x28mm
Kind of display used
LCD
Display parameters
2x16 characters
Controlled parameter
humidity, temperature
Interface
Ethernet
Temperature measuring range
-20...60°C
Humidity measuring range
0...95% RH
Communictions protocol
FTP, HTTP, Modbus TCP
Illumination
yes
Operating temperature
0...40°C
Power supply
  • external
  • power supply 6V DC
Kit contents
  • power supply
  • recorder
Gross weight349.4 g
Certificates
See other products in this category: Recorders LUMEL,
*
HT20-1100M0
1 in TME stock
Net price for quantities from 1 pcs - 314.78 USDGross price for quantities from 1 pcs - 314.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts