+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2A011

Drill bit; for metal; Ø: 4mm; L: 280mm; high speed steel

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2A011
TME Symbol:
HT2A011

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
4mm
Length
0.28m
Material
high speed steel
Conform to the norm
DIN 338
Tools application
  • metal
  • steel
Gross weight225 g
EAN code5902801491269
See other products in this category: Drills for Metal HÖGERT TECHNIK,
*
HT2A011
0 in TME stock
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 3 pcs - 2.80 USDGross price for quantities from 3 pcs - 2.80 USD
No. of pieces (Multiplicity: 1)