+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT2E227-0IW

Impact wrench; for workshop; 950rpm,1600rpm,1900rpm; 18VDC


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT2E227-0IW
TME Symbol:
HT2E227-0IW

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool
impact wrench
Tools application
for workshop
Kind of holder
square
Related items
HT2E239-A20, HT2E240-A40, HT2E242-C40, HT2E243-C60
Rotational rate/speed
950rpm, 1600rpm, 1900rpm
Torque
1000Nm
Kind of motor
brushless
Supply voltage
  • 18V DC
Caution!
  • without charger
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Gross weight3.3905 kg
Certificates
EAN code5902801441523
See other products in this category: Cordless Power Tools HÖGERT TECHNIK,
*
HT2E227-0IW
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 153.37 USDGross price for quantities from 1 pcs - 153.37 USD