+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B001

Hammer; fitter type; 100g; wood (ash)

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B001
TME Symbol:
HT3B001

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
hammer
Kind of tool
fitter type
Head weight
100g
Handle material
wood (ash)
Gross weight155.8 g
EAN code5901867192936

WATCH VIDEO

See other products in this category: Hammers and Axes HÖGERT TECHNIK,
*
HT3B001
20 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 3 pcs - 2.69 USDGross price for quantities from 3 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.