+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B008

Hammer; fitter type; 800g; wood (ash)

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B008
TME Symbol:
HT3B008

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
hammer
Kind of tool
fitter type
Head weight
800g
Handle material
wood (ash)
Gross weight983.4 g
EAN code5901867131102

WATCH VIDEO

See other products in this category: Hammers and Axes HÖGERT TECHNIK,
*
HT3B008
3 in TME stock
Net price for quantities from 1 pcs - 8.26 USDGross price for quantities from 1 pcs - 8.26 USD
Net price for quantities from 3 pcs - 7.43 USDGross price for quantities from 3 pcs - 7.43 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs