+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B025

Hammer; fitter type; 500g; fiberglass


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B025
TME Symbol:
HT3B025

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
hammer
Kind of tool
fitter type
Head weight
500g
Handle material
fiberglass
Gross weight754.2 g
EAN code5901867115539

WATCH VIDEO

See other products in this category: Hammers and Axes HÖGERT TECHNIK,
*
HT3B025
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.92 USDGross price for quantities from 1 pcs - 8.92 USD
Net price for quantities from 3 pcs - 8.02 USDGross price for quantities from 3 pcs - 8.02 USD
Packaging method by the manufacturer:Cardboard = 6 pcs