+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B030

Hammer; carpenter; 600g; carbon steel; fiberglass

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B030
TME Symbol:
HT3B030

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
hammer
Kind of tool
carpenter
Head weight
600g
Hammer face material
carbon steel
Handle material
fiberglass
Gross weight869.6 g
EAN code5901867132253

WATCH VIDEO

See other products in this category: Hammers and Axes HÖGERT TECHNIK,
*
HT3B030
3 in TME stock
Net price for quantities from 1 pcs - 10.70 USDGross price for quantities from 1 pcs - 10.70 USD
Net price for quantities from 3 pcs - 9.63 USDGross price for quantities from 3 pcs - 9.63 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs