+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B035

Hammer; carpenter; 450g; carbon steel

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B035
TME Symbol:
HT3B035

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
hammer
Kind of tool
carpenter
Head weight
450g
Hammer face material
carbon steel
Gross weight832 g
EAN code5901867132550

WATCH VIDEO

See other products in this category: Hammers and Axes HÖGERT TECHNIK,
*
HT3B035
0 in TME stock
Net price for quantities from 1 pcs - 17.93 USDGross price for quantities from 1 pcs - 17.93 USD
Net price for quantities from 3 pcs - 16.14 USDGross price for quantities from 3 pcs - 16.14 USD
No. of pieces (Multiplicity: 1)