+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B038

Hammer; fitter type; 1.5kg; fiberglass

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B038
TME Symbol:
HT3B038

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
hammer
Kind of tool
fitter type
Head weight
1.5kg
Handle material
fiberglass
Gross weight1.8891 kg
EAN code5902801378713

WATCH VIDEO

See other products in this category: Hammers and Axes HÖGERT TECHNIK,
*
HT3B038
1 in TME stock
Net price for quantities from 1 pcs - 14.82 USDGross price for quantities from 1 pcs - 14.82 USD
Net price for quantities from 3 pcs - 13.34 USDGross price for quantities from 3 pcs - 13.34 USD
No. of pieces (Multiplicity: 1)