+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B043

Hammer; 680g; round; wood (ash); with a soft-face

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B043
TME Symbol:
HT3B043

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
hammer
Head weight
680g
Tip shape
round
Handle material
wood (ash)
Version
with a soft-face
Gross weight786.8 g
EAN code5902801020315

WATCH VIDEO

See other products in this category: Hammers and Axes HÖGERT TECHNIK,
*
HT3B043
1 in TME stock
Net price for quantities from 1 pcs - 6.27 USDGross price for quantities from 1 pcs - 6.27 USD
Net price for quantities from 3 pcs - 5.64 USDGross price for quantities from 3 pcs - 5.64 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs