+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B066

Axe; hardened steel; 450mm; 1.2kg; wood (hickory)

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B066
TME Symbol:
HT3B066

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
axe
Blade material
hardened steel
Overall length
450mm
Head weight
1.2kg
Handle material
wood (hickory)
Conform to the norm
DIN 5131
Gross weight1.768 kg
EAN code5901867154972
See other products in this category: Hammers and Axes HÖGERT TECHNIK,
*
HT3B066
0 in TME stock
Net price for quantities from 1 pcs - 19.80 USDGross price for quantities from 1 pcs - 19.80 USD
Net price for quantities from 3 pcs - 17.70 USDGross price for quantities from 3 pcs - 17.70 USD
No. of pieces (Multiplicity: 1)