+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B076

Axe; hardened steel; 743mm; 2kg; fiberglass

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B076
TME Symbol:
HT3B076

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
axe
Blade material
hardened steel
Overall length
743mm
Head weight
2kg
Handle material
fiberglass
Tools application
for splitting
Gross weight2.78 kg
EAN code5901867183910
See other products in this category: Hammers and Axes HÖGERT TECHNIK,
*
HT3B076
0 in TME stock
Net price for quantities from 1 pcs - 31.22 USDGross price for quantities from 1 pcs - 31.22 USD
Net price for quantities from 3 pcs - 27.92 USDGross price for quantities from 3 pcs - 27.92 USD
No. of pieces (Multiplicity: 1)