+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B095

Hammer; fitter type; 3kg; carbon steel

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B095
TME Symbol:
HT3B095

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
hammer
Kind of tool
fitter type
Head weight
3kg
Hammer face material
carbon steel
Conform to the norm
DIN 1041
Gross weight4.1389 kg
EAN code5902801286636

WATCH VIDEO

See other products in this category: Hammers and Axes HÖGERT TECHNIK,
*
HT3B095
1 in TME stock
Net price for quantities from 1 pcs - 28.17 USDGross price for quantities from 1 pcs - 28.17 USD
Net price for quantities from 3 pcs - 25.35 USDGross price for quantities from 3 pcs - 25.35 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 4 pcs