+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B343

Suction lifter; single; tinware,ceramics,glass; 125mm; 50kg

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B343
TME Symbol:
HT3B343

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
suction lifter
Version
single
Material
aluminium, rubber
Diameter
125mm
Force
50kg
Tools application
  • ceramics
  • glass
  • tinware
Gross weight1.22 kg
EAN code5902801468506
See other products in this category: Repair and Construction Tools HÖGERT TECHNIK,
*
HT3B343
0 in TME stock
Net price for quantities from 1 pcs - 11.97 USDGross price for quantities from 1 pcs - 11.97 USD
Net price for quantities from 3 pcs - 10.78 USDGross price for quantities from 3 pcs - 10.78 USD
No. of pieces (Multiplicity: 1)