+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B344

Suction lifter; double; tinware,ceramics,glass; 108mm; 130kg

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B344
TME Symbol:
HT3B344

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
suction lifter
Version
double
Material
aluminium, rubber
Diameter
108mm
Force
130kg
Tools application
  • ceramics
  • glass
  • tinware
Gross weight840 g
EAN code5902801468520
See other products in this category: Repair and Construction Tools HÖGERT TECHNIK,
*
HT3B344
0 in TME stock
Net price for quantities from 1 pcs - 22.52 USDGross price for quantities from 1 pcs - 22.52 USD
Net price for quantities from 3 pcs - 20.27 USDGross price for quantities from 3 pcs - 20.27 USD
No. of pieces (Multiplicity: 1)