+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B610

Countersink bit; 3÷19mm; hexagonal; 1/4"


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B610
TME Symbol:
HT3B610

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
countersink bit
Diameter
3...19mm
Kind of holder
hexagonal
Holder socket size - inch
1/4"
Gross weight97.5 g
EAN code5902801376313
See other products in this category: Reamers HÖGERT TECHNIK,
*
HT3B610
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.45 USDGross price for quantities from 1 pcs - 9.45 USD
Net price for quantities from 3 pcs - 8.51 USDGross price for quantities from 3 pcs - 8.51 USD