+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B627

Brush; wire; brass; plastic; 180mm; Number of rows: 5


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B627
TME Symbol:
HT3B627

Specification

Manufacturer
HÖGERT TECHNIK
Type of cleaning cloth
brush
Version
wire
Material
brass
Handle material
plastic
Tool length
180mm
Number of rows
5
Tools application
  • quick removing residues of seals, paints, adhesives, labels from glass and metal surfaces
  • removing old paintings
Gross weight80 g
EAN code5902801496134
See other products in this category: Abrasive Brushes and Sponges HÖGERT TECHNIK,
*
HT3B627
0 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 3 pcs - 1.27 USDGross price for quantities from 3 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.