+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B635

Brush; wire; steel; plastic; 340mm; Number of rows: 3


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B635
TME Symbol:
HT3B635

Specification

Manufacturer
HÖGERT TECHNIK
Type of cleaning cloth
brush
Version
wire
Material
steel
Handle material
plastic
Tool length
340mm
Number of rows
3
Tools application
  • quick removing residues of seals, paints, adhesives, labels from glass and metal surfaces
  • removing old paintings
Gross weight176 g
EAN code5902801496219
See other products in this category: Abrasive Brushes and Sponges HÖGERT TECHNIK,
*
HT3B635
0 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 3 pcs - 1.86 USDGross price for quantities from 3 pcs - 1.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.