+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3B647

Brush; wire; brass,polyamide,steel; plastic; 180mm; 3pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B647
TME Symbol:
HT3B647

Specification

Manufacturer
HÖGERT TECHNIK
Type of cleaning cloth
brush
Version
wire
Material
brass, polyamide, steel
Handle material
plastic
Tool length
180mm
Number of rows
3
Quantity in set/package
3pcs.
Tools application
  • quick removing residues of seals, paints, adhesives, labels from glass and metal surfaces
  • removing old paintings
Gross weight100 g
EAN code5902801496332
See other products in this category: Abrasive Brushes and Sponges HÖGERT TECHNIK,
*
HT3B647
0 in TME stock
Net price for quantities from 1 set - 2.72 USDGross price for quantities from 1 set - 2.72 USD
Net price for quantities from 3 set - 2.45 USDGross price for quantities from 3 set - 2.45 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.